



0436501025 | |
|---|---|
DigiKey Part Number | 23-0436501025TR-ND - Tape & Reel (TR) 23-0436501025CT-ND - Cut Tape (CT) 23-0436501025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436501025 |
Description | CONN HEADER SMD 10POS 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436501025 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 82,83700 Kč | 828,37 Kč |
| 100 | 66,29910 Kč | 6 629,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 66,01350 Kč | 13 202,70 Kč |
| 400 | 62,86278 Kč | 25 145,11 Kč |
| 600 | 61,09088 Kč | 36 654,53 Kč |
| 1 000 | 58,92963 Kč | 58 929,63 Kč |
| 1 400 | 57,54847 Kč | 80 567,86 Kč |
| 2 000 | 56,11947 Kč | 112 238,94 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |


