



0436501024 | |
|---|---|
DigiKey Part Number | WM2635TR-ND - Tape & Reel (TR) WM2635CT-ND - Cut Tape (CT) WM2635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436501024 |
Description | CONN HEADER SMD 10POS 3MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436501024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 17.56mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 58,15275 Kč | 11 630,55 Kč |
| 400 | 55,37730 Kč | 22 150,92 Kč |
| 600 | 53,81643 Kč | 32 289,86 Kč |
| 1 000 | 51,91246 Kč | 51 912,46 Kč |
| 1 400 | 50,69546 Kč | 70 973,64 Kč |
| 2 000 | 49,43687 Kč | 98 873,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,09000 Kč | 98,09 Kč |
| 10 | 75,21200 Kč | 752,12 Kč |
| 100 | 60,07040 Kč | 6 007,04 Kč |
| 500 | 52,67300 Kč | 26 336,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,51000 Kč | 94,51 Kč |
| 10 | 83,25300 Kč | 832,53 Kč |
| 100 | 66,22750 Kč | 6 622,75 Kč |
| Unit Price without VAT: | 94,51000 Kč |
|---|---|
| Unit Price with VAT: | 114,35710 Kč |


