



0436501012 | |
|---|---|
DigiKey Part Number | 23-0436501012TR-ND - Tape & Reel (TR) 23-0436501012CT-ND - Cut Tape (CT) 23-0436501012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436501012 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436501012 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 69,39800 Kč | 693,98 Kč |
| 100 | 58,98340 Kč | 5 898,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 60,55822 Kč | 19 378,63 Kč |
| 640 | 57,66903 Kč | 36 908,18 Kč |
| 960 | 56,04345 Kč | 53 801,71 Kč |
| 1 600 | 54,06145 Kč | 86 498,32 Kč |
| 2 240 | 52,79422 Kč | 118 259,05 Kč |
| 3 200 | 51,48408 Kč | 164 749,06 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |




