Connector Header Surface Mount, Right Angle 9 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 9 position 0.118" (3.00mm)
0436500909
0436500909
Conectores de alimentación Micro-Fit

0436500909

DigiKey Part Number
WM2449TR-ND - Tape & Reel (TR)
WM2449CT-ND - Cut Tape (CT)
WM2449DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0436500909
Description
CONN HEADER SMD R/A 9POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 9 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500909 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.172" (4.37mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Features
Board Lock
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Medical, Military, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1060,45300 Kč604,53 Kč
10051,38210 Kč5 138,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32043,45169 Kč13 904,54 Kč
64041,37820 Kč26 482,05 Kč
96040,21182 Kč38 603,35 Kč
1 60038,78938 Kč62 063,01 Kč
2 24037,88026 Kč84 851,78 Kč
3 20036,93984 Kč118 207,49 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč