


0436500821 | |
|---|---|
DigiKey Part Number | WM23270TR-ND - Tape & Reel (TR) WM23270CT-ND - Cut Tape (CT) WM23270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500821 |
Description | CONN HEADER SMD 8POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500821 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 63,60300 Kč | 636,03 Kč |
| 100 | 54,05940 Kč | 5 405,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 55,84735 Kč | 11 169,47 Kč |
| 400 | 53,18163 Kč | 21 272,65 Kč |
| 600 | 51,68238 Kč | 31 009,43 Kč |
| 1 000 | 49,85345 Kč | 49 853,45 Kč |
| 1 400 | 48,68476 Kč | 68 158,66 Kč |
| 2 000 | 47,47627 Kč | 94 952,54 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


