




0436500625 | |
|---|---|
DigiKey Part Number | WM2642TR-ND - Tape & Reel (TR) WM2642CT-ND - Cut Tape (CT) WM2642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500625 |
Description | CONN HEADER SMD 6POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500625 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 71,03600 Kč | 710,36 Kč |
| 100 | 60,37130 Kč | 6 037,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 64,12475 Kč | 12 824,95 Kč |
| 400 | 61,06428 Kč | 24 425,71 Kč |
| 600 | 59,34280 Kč | 35 605,68 Kč |
| 1 000 | 57,24370 Kč | 57 243,70 Kč |
| 1 400 | 55,90193 Kč | 78 262,70 Kč |
| 2 000 | 54,51396 Kč | 109 027,92 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |



