




0436500624 | |
|---|---|
DigiKey Part Number | WM2631TR-ND - Tape & Reel (TR) WM2631CT-ND - Cut Tape (CT) WM2631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500624 |
Description | CONN HEADER SMD 6POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500624 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,85700 Kč | 508,57 Kč |
| 100 | 43,22020 Kč | 4 322,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 44,65855 Kč | 8 931,71 Kč |
| 400 | 42,52620 Kč | 17 010,48 Kč |
| 600 | 41,32722 Kč | 24 796,33 Kč |
| 1 000 | 39,86470 Kč | 39 864,70 Kč |
| 1 400 | 38,93014 Kč | 54 502,20 Kč |
| 2 000 | 37,96344 Kč | 75 926,88 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |








