Parametric Equivalent

0436400910 | |
|---|---|
DigiKey Part Number | 900-0436400910-ND |
Manufacturer | |
Manufacturer Product Number | 0436400910 |
Description | MICROFIT 3.0 PLUG SR PM 9CKT GLO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436400910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49497 Kč | 13 484,91 Kč |
| Unit Price without VAT: | 4,49497 Kč |
|---|---|
| Unit Price with VAT: | 5,43891 Kč |



