



0432550083 | |
---|---|
DigiKey Part Number | WM14578-ND |
Manufacturer | |
Manufacturer Product Number | 0432550083 |
Description | CONN HEADER VERT 6POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0432550083 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.169" (4.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.550" (13.97mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 137.8µin (3.50µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,95000 Kč | 23,95 Kč |
10 | 20,30900 Kč | 203,09 Kč |
100 | 17,25970 Kč | 1 725,97 Kč |
680 | 15,07449 Kč | 10 250,65 Kč |
1 360 | 14,35509 Kč | 19 522,92 Kč |
5 440 | 13,01791 Kč | 70 817,43 Kč |
10 200 | 12,45364 Kč | 127 027,13 Kč |
Unit Price without VAT: | 23,95000 Kč |
---|---|
Unit Price with VAT: | 28,97950 Kč |