0432420006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0432420006
00432420006
00432420006

0432420006

DigiKey Part Number
WM20148-ND
Manufacturer
Manufacturer Product Number
0432420006
Description
CONN HEADER VERT 4POS 4.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 256
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,54000 Kč33,54 Kč
1028,41200 Kč284,12 Kč
10024,14820 Kč2 414,82 Kč
50021,55322 Kč10 776,61 Kč
1 08020,41340 Kč22 046,47 Kč
5 40018,22328 Kč98 405,71 Kč
10 80017,35444 Kč187 427,95 Kč
Manufacturers Standard Package
Unit Price without VAT:33,54000 Kč
Unit Price with VAT:40,58340 Kč