



0432238164 | |
|---|---|
DigiKey Part Number | WM22034-ND |
Manufacturer | |
Manufacturer Product Number | 0432238164 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432238164 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 6 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,25000 Kč | 313,25 Kč |
| 10 | 266,24100 Kč | 2 662,41 Kč |
| 25 | 249,57360 Kč | 6 239,34 Kč |
| 50 | 237,65680 Kč | 11 882,84 Kč |
| 100 | 226,31550 Kč | 22 631,55 Kč |
| 250 | 212,15548 Kč | 53 038,87 Kč |
| 500 | 202,04100 Kč | 101 020,50 Kč |
| 1 000 | 192,41097 Kč | 192 410,97 Kč |
| Unit Price without VAT: | 313,25000 Kč |
|---|---|
| Unit Price with VAT: | 379,03250 Kč |



