



0432028924 | |
|---|---|
DigiKey Part Number | WM14577-ND |
Manufacturer | |
Manufacturer Product Number | 0432028924 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432028924 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat4 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,55000 Kč | 62,55 Kč |
| 10 | 53,12300 Kč | 531,23 Kč |
| 25 | 49,79280 Kč | 1 244,82 Kč |
| 50 | 47,41560 Kč | 2 370,78 Kč |
| 100 | 45,14970 Kč | 4 514,97 Kč |
| 250 | 42,32216 Kč | 10 580,54 Kč |
| 560 | 39,98150 Kč | 22 389,64 Kč |
| 1 120 | 38,07413 Kč | 42 643,03 Kč |
| 2 800 | 35,69256 Kč | 99 939,17 Kč |
| Unit Price without VAT: | 62,55000 Kč |
|---|---|
| Unit Price with VAT: | 75,68550 Kč |

