4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
WM21890-ND
WM21890-ND

0431600304

DigiKey Part Number
WM21890-ND
Manufacturer
Manufacturer Product Number
0431600304
Description
CONN HDR 4POS 7.50MM PCB SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0431600304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
4
Pitch
0.295" (7.50mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Locking Ramp
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Voltage Rating
600 V
Current Rating (Amps)
18 A
Material - Insulation
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,60700 Kč256,07 Kč
28020,23661 Kč5 666,25 Kč
56019,27009 Kč10 791,25 Kč
1 12018,35015 Kč20 552,17 Kč
5 04016,50368 Kč83 178,55 Kč
10 08015,71670 Kč158 424,34 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč