



0430610012 | |
|---|---|
DigiKey Part Number | WM20997-ND |
Manufacturer | |
Manufacturer Product Number | 0430610012 |
Description | CONN RCPT HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430610012 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature 0°C ~ 75°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,72480 Kč | 318,12 Kč |
| 50 | 12,11580 Kč | 605,79 Kč |
| 100 | 11,53630 Kč | 1 153,63 Kč |
| 250 | 10,81228 Kč | 2 703,07 Kč |
| 500 | 10,29532 Kč | 5 147,66 Kč |
| 1 000 | 9,80376 Kč | 9 803,76 Kč |
| 2 500 | 9,18982 Kč | 22 974,55 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



