Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm)
430452407
430452407
Conectores de alimentación Micro-Fit

0430452407

DigiKey Part Number
WM10762TR-ND - Tape & Reel (TR)
WM10762CT-ND - Cut Tape (CT)
WM10762DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430452407
Description
CONN HEADER SMD R/A 24POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430452407 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.290" (7.37mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,49000 Kč195,49 Kč
10166,07300 Kč1 660,73 Kč
25155,67920 Kč3 891,98 Kč
50148,24160 Kč7 412,08 Kč
100141,16540 Kč14 116,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200149,91205 Kč29 982,41 Kč
400142,76173 Kč57 104,69 Kč
600138,73903 Kč83 243,42 Kč
1 000133,83390 Kč133 833,90 Kč
1 400130,69800 Kč182 977,20 Kč
Manufacturers Standard Package
Unit Price without VAT:195,49000 Kč
Unit Price with VAT:236,54290 Kč