




0430452407 | |
|---|---|
DigiKey Part Number | WM10762TR-ND - Tape & Reel (TR) WM10762CT-ND - Cut Tape (CT) WM10762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452407 |
Description | CONN HEADER SMD R/A 24POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,98000 Kč | 195,98 Kč |
| 10 | 166,48400 Kč | 1 664,84 Kč |
| 25 | 156,06480 Kč | 3 901,62 Kč |
| 50 | 148,60880 Kč | 7 430,44 Kč |
| 100 | 141,51490 Kč | 14 151,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 134,76210 Kč | 26 952,42 Kč |
| 400 | 128,33448 Kč | 51 333,79 Kč |
| 600 | 124,71915 Kč | 74 831,49 Kč |
| 1 000 | 120,30896 Kč | 120 308,96 Kč |
| 1 400 | 117,48952 Kč | 164 485,33 Kč |
| Unit Price without VAT: | 195,98000 Kč |
|---|---|
| Unit Price with VAT: | 237,13580 Kč |




