

0430452225 | |
---|---|
DigiKey Part Number | WM10742-ND |
Manufacturer | |
Manufacturer Product Number | 0430452225 |
Description | CONN HEADER VERT 22POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Guide, Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,77000 Kč | 124,77 Kč |
10 | 105,94100 Kč | 1 059,41 Kč |
48 | 94,83729 Kč | 4 552,19 Kč |
96 | 90,30885 Kč | 8 669,65 Kč |
144 | 87,76083 Kč | 12 637,56 Kč |
288 | 83,57243 Kč | 24 068,86 Kč |
528 | 80,07557 Kč | 42 279,90 Kč |
1 008 | 76,50686 Kč | 77 118,91 Kč |
2 544 | 71,67510 Kč | 182 341,45 Kč |
Unit Price without VAT: | 124,77000 Kč |
---|---|
Unit Price with VAT: | 150,97170 Kč |