Connector Header Surface Mount, Right Angle 22 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 22 position 0.118" (3.00mm)
0430452208
0430452208
Conectores de alimentación Micro-Fit

0430452208

DigiKey Part Number
WM10764TR-ND - Tape & Reel (TR)
WM10764CT-ND - Cut Tape (CT)
WM10764DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430452208
Description
CONN HEADER SMD R/A 22POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 22 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430452208 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1204,73000 Kč204,73 Kč
10173,92600 Kč1 739,26 Kč
25163,03680 Kč4 075,92 Kč
50155,24660 Kč7 762,33 Kč
100147,83850 Kč14 783,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200143,59900 Kč28 719,80 Kč
400136,75105 Kč54 700,42 Kč
600132,89810 Kč79 738,86 Kč
1 000128,19804 Kč128 198,04 Kč
1 400125,19488 Kč175 272,83 Kč
Manufacturers Standard Package
Unit Price without VAT:204,73000 Kč
Unit Price with VAT:247,72330 Kč

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC