


0430452023 | |
|---|---|
DigiKey Part Number | 0430452023-ND |
Manufacturer | |
Manufacturer Product Number | 0430452023 |
Description | CONN HEADER R/A 20POS 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 10 | 194,06400 Kč | 1 940,64 Kč |
| 25 | 181,91000 Kč | 4 547,75 Kč |
| 54 | 172,28463 Kč | 9 303,37 Kč |
| 108 | 164,06046 Kč | 17 718,53 Kč |
| 270 | 153,79478 Kč | 41 524,59 Kč |
| 540 | 146,46028 Kč | 79 088,55 Kč |
| 1 026 | 139,98401 Kč | 143 623,59 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |


