




0430452011 | |
|---|---|
DigiKey Part Number | WM20136TR-ND - Tape & Reel (TR) WM20136CT-ND - Cut Tape (CT) WM20136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452011 |
Description | CONN HEADER SMD R/A 20POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452011 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 174,38800 Kč | 1 743,88 Kč |
| 25 | 163,45680 Kč | 4 086,42 Kč |
| 50 | 155,64980 Kč | 7 782,49 Kč |
| 100 | 148,22070 Kč | 14 822,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 141,69585 Kč | 28 339,17 Kč |
| 400 | 134,93788 Kč | 53 975,15 Kč |
| 600 | 131,13682 Kč | 78 682,09 Kč |
| 1 000 | 126,50002 Kč | 126 500,02 Kč |
| 1 400 | 123,53659 Kč | 172 951,23 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |


