




0430452007 | |
|---|---|
DigiKey Part Number | WM10759TR-ND - Tape & Reel (TR) WM10759CT-ND - Cut Tape (CT) WM10759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452007 |
Description | CONN HEADER SMD R/A 20POS 3MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452007 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 144,27700 Kč | 1 442,77 Kč |
| 25 | 135,23560 Kč | 3 380,89 Kč |
| 50 | 128,78080 Kč | 6 439,04 Kč |
| 100 | 122,63250 Kč | 12 263,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 130,26005 Kč | 26 052,01 Kč |
| 400 | 124,04673 Kč | 49 618,69 Kč |
| 600 | 120,55092 Kč | 72 330,55 Kč |
| 1 000 | 116,28860 Kč | 116 288,60 Kč |
| 1 400 | 113,56409 Kč | 158 989,73 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |



