




0430451606 | |
|---|---|
DigiKey Part Number | WM10739TR-ND - Tape & Reel (TR) WM10739CT-ND - Cut Tape (CT) WM10739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451606 |
Description | CONN HEADER SMD R/A 16POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451606 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 100,22300 Kč | 1 002,23 Kč |
| 25 | 93,94520 Kč | 2 348,63 Kč |
| 50 | 89,45560 Kč | 4 472,78 Kč |
| 100 | 85,18470 Kč | 8 518,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 88,02045 Kč | 17 604,09 Kč |
| 400 | 83,82088 Kč | 33 528,35 Kč |
| 600 | 81,45858 Kč | 48 875,15 Kč |
| 1 000 | 78,57725 Kč | 78 577,25 Kč |
| 1 400 | 76,73599 Kč | 107 430,39 Kč |
| 2 000 | 74,83121 Kč | 149 662,42 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |


