Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm)
430451009
430451009
Conectores de alimentación Micro-Fit

0430451009

DigiKey Part Number
WM1829TR-ND - Tape & Reel (TR)
WM1829CT-ND - Cut Tape (CT)
WM1829DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430451009
Description
CONN HEADER SMD R/A 10POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.290" (7.37mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Solder Retention
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1055,85500 Kč558,55 Kč
10047,46180 Kč4 746,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20049,03035 Kč9 806,07 Kč
40046,69010 Kč18 676,04 Kč
60045,37353 Kč27 224,12 Kč
1 00043,76823 Kč43 768,23 Kč
1 40042,74188 Kč59 838,63 Kč
2 00041,68072 Kč83 361,44 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč