Micro-Fit 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Micro-Fit 3.0
0430450408
0430450408
Conectores de alimentación Micro-Fit

0430450408

DigiKey Part Number
WM7061TR-ND - Tape & Reel (TR)
WM7061CT-ND - Cut Tape (CT)
WM7061DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430450408
Description
CONN HEADER SMD R/A 4POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430450408 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 800 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,40000 Kč77,40 Kč
1065,70500 Kč657,05 Kč
10055,83910 Kč5 583,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20047,85650 Kč9 571,30 Kč
40045,57200 Kč18 228,80 Kč
60044,28682 Kč26 572,09 Kč
1 00042,72031 Kč42 720,31 Kč
1 40041,71859 Kč58 406,03 Kč
2 00040,68299 Kč81 365,98 Kč
Manufacturers Standard Package
Unit Price without VAT:77,40000 Kč
Unit Price with VAT:93,65400 Kč

Other Suppliers on DigiKey

800In Stock
Ships from WEC