



0430450211 | |
|---|---|
DigiKey Part Number | 23-0430450211TR-ND - Tape & Reel (TR) 23-0430450211CT-ND - Cut Tape (CT) 23-0430450211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450211 |
Description | CONN HEADER SMD R/A 2POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 0430450211 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 100 | 46,25020 Kč | 4 625,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 46,84550 Kč | 9 369,10 Kč |
| 400 | 44,60868 Kč | 17 843,47 Kč |
| 600 | 43,35072 Kč | 26 010,43 Kč |
| 1 000 | 41,81710 Kč | 41 817,10 Kč |
| 1 400 | 40,83661 Kč | 57 171,25 Kč |
| 2 000 | 39,82271 Kč | 79 645,42 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |









