
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 000 | 2,35801 Kč | 198 072,84 Kč |
| Unit Price without VAT: | 2,35801 Kč |
|---|---|
| Unit Price with VAT: | 2,85319 Kč |


