Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-04-R0

DigiKey Part Number
0430310003-04-R0-ND
Manufacturer
Manufacturer Product Number
0430310003-04-R0
Description
4" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,96600 Kč169,66 Kč
3015,70667 Kč471,20 Kč
5015,14800 Kč757,40 Kč
10014,42350 Kč1 442,35 Kč
25013,52020 Kč3 380,05 Kč
50012,87430 Kč6 437,15 Kč
1 00012,25947 Kč12 259,47 Kč
2 50011,49187 Kč28 729,68 Kč
5 00010,94357 Kč54 717,85 Kč
Manufacturers Standard Package
Unit Price without VAT:16,96600 Kč
Unit Price with VAT:20,52886 Kč
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,96600 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 16,96600 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,96600 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,96600 Kč
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,96600 Kč
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 15,95800 Kč
3" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 16,46200 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 17,49100 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 571
Unit Price: 17,23900 Kč
8" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 18,98200 Kč
Assembly Component