



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,76500 Kč | 337,65 Kč |
| 30 | 31,24500 Kč | 937,35 Kč |
| 50 | 30,14060 Kč | 1 507,03 Kč |
| 100 | 28,69800 Kč | 2 869,80 Kč |
| 250 | 26,90012 Kč | 6 725,03 Kč |
| 500 | 25,61588 Kč | 12 807,94 Kč |
| 1 000 | 24,39338 Kč | 24 393,38 Kč |
| 2 500 | 22,86690 Kč | 57 167,25 Kč |
| 5 000 | 21,77648 Kč | 108 882,40 Kč |
| Unit Price without VAT: | 33,76500 Kč |
|---|---|
| Unit Price with VAT: | 40,85565 Kč |











