



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,81900 Kč | 168,19 Kč |
| 30 | 14,81067 Kč | 444,32 Kč |
| 50 | 14,00140 Kč | 700,07 Kč |
| 100 | 13,01460 Kč | 1 301,46 Kč |
| 250 | 11,88320 Kč | 2 970,80 Kč |
| 500 | 11,14322 Kč | 5 571,61 Kč |
| 1 000 | 10,49102 Kč | 10 491,02 Kč |
| 2 500 | 9,74618 Kč | 24 365,45 Kč |
| 5 000 | 9,26037 Kč | 46 301,85 Kč |
| Unit Price without VAT: | 16,81900 Kč |
|---|---|
| Unit Price with VAT: | 20,35099 Kč |











