Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-04-R0

DigiKey Part Number
0430310002-04-R0-ND
Manufacturer
Manufacturer Product Number
0430310002-04-R0
Description
4" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,86100 Kč168,61 Kč
3014,84567 Kč445,37 Kč
5014,03080 Kč701,54 Kč
10013,03980 Kč1 303,98 Kč
25011,90672 Kč2 976,68 Kč
50011,16590 Kč5 582,95 Kč
1 00010,51244 Kč10 512,44 Kč
2 5009,76634 Kč24 415,85 Kč
5 0009,27956 Kč46 397,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,86100 Kč
Unit Price with VAT:20,40181 Kč
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,86100 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 16,86100 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,86100 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,86100 Kč
4" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,86100 Kč
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 15,79000 Kč
3" PRE-CRIMP A2040R RED
In-Stock: 140
Unit Price: 16,33600 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 17,38600 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 91
Unit Price: 17,91100 Kč
8" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 18,94000 Kč
Assembly Component