



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,97900 Kč | 159,79 Kč |
| 30 | 14,06867 Kč | 422,06 Kč |
| 50 | 13,30020 Kč | 665,01 Kč |
| 100 | 12,35730 Kč | 1 235,73 Kč |
| 250 | 11,27760 Kč | 2 819,40 Kč |
| 500 | 10,57166 Kč | 5 285,83 Kč |
| 1 000 | 9,94906 Kč | 9 949,06 Kč |
| 2 500 | 9,23845 Kč | 23 096,12 Kč |
| 5 000 | 8,77498 Kč | 43 874,90 Kč |
| Unit Price without VAT: | 15,97900 Kč |
|---|---|
| Unit Price with VAT: | 19,33459 Kč |











