



0430310002-02-R4-D | |
|---|---|
DigiKey Part Number | 0430310002-02-R4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-02-R4-D |
Description | 2" PRE-CRIMP A2015R RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,84900 Kč | 298,49 Kč |
| 30 | 26,41767 Kč | 792,53 Kč |
| 50 | 25,03680 Kč | 1 251,84 Kč |
| 100 | 23,35710 Kč | 2 335,71 Kč |
| 250 | 21,43648 Kč | 5 359,12 Kč |
| 500 | 20,18106 Kč | 10 090,53 Kč |
| 1 000 | 19,07530 Kč | 19 075,30 Kč |
| 2 500 | 17,81318 Kč | 44 532,95 Kč |
| 5 000 | 16,99042 Kč | 84 952,10 Kč |
| Unit Price without VAT: | 29,84900 Kč |
|---|---|
| Unit Price with VAT: | 36,11729 Kč |











