



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,59600 Kč | 175,96 Kč |
| 30 | 15,49667 Kč | 464,90 Kč |
| 50 | 14,65240 Kč | 732,62 Kč |
| 100 | 13,62140 Kč | 1 362,14 Kč |
| 250 | 12,44256 Kč | 3 110,64 Kč |
| 500 | 11,67194 Kč | 5 835,97 Kč |
| 1 000 | 10,99203 Kč | 10 992,03 Kč |
| 2 500 | 10,21595 Kč | 25 539,88 Kč |
| 5 000 | 9,70960 Kč | 48 548,00 Kč |
| Unit Price without VAT: | 17,59600 Kč |
|---|---|
| Unit Price with VAT: | 21,29116 Kč |











