



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,60700 Kč | 296,07 Kč |
| 30 | 26,20567 Kč | 786,17 Kč |
| 50 | 24,83640 Kč | 1 241,82 Kč |
| 100 | 23,16920 Kč | 2 316,92 Kč |
| 250 | 21,26256 Kč | 5 315,64 Kč |
| 500 | 20,01656 Kč | 10 008,28 Kč |
| 1 000 | 18,91899 Kč | 18 918,99 Kč |
| 2 500 | 17,66654 Kč | 44 166,35 Kč |
| 5 000 | 16,84997 Kč | 84 249,85 Kč |
| Unit Price without VAT: | 29,60700 Kč |
|---|---|
| Unit Price with VAT: | 35,82447 Kč |











