



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,14500 Kč | 291,45 Kč |
| 30 | 25,79267 Kč | 773,78 Kč |
| 50 | 24,44580 Kč | 1 222,29 Kč |
| 100 | 22,80380 Kč | 2 280,38 Kč |
| 250 | 20,92408 Kč | 5 231,02 Kč |
| 500 | 19,69612 Kč | 9 848,06 Kč |
| 1 000 | 18,61410 Kč | 18 614,10 Kč |
| 2 500 | 17,37929 Kč | 43 448,23 Kč |
| 5 000 | 16,57431 Kč | 82 871,55 Kč |
| Unit Price without VAT: | 29,14500 Kč |
|---|---|
| Unit Price with VAT: | 35,26545 Kč |











