0430300003-xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-12-S9-D

DigiKey Part Number
0430300040-12-S9-D-ND
Manufacturer
Manufacturer Product Number
0430300040-12-S9-D
Description
12" PRE-CRIMP A1857/19 SL001 SLA
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1037,64000 Kč376,40 Kč
3034,82067 Kč1 044,62 Kč
5033,58620 Kč1 679,31 Kč
10031,98240 Kč3 198,24 Kč
25029,97852 Kč7 494,63 Kč
50028,54710 Kč14 273,55 Kč
1 00027,18502 Kč27 185,02 Kč
2 50025,48392 Kč63 709,80 Kč
5 00024,26882 Kč121 344,10 Kč
Manufacturers Standard Package
Unit Price without VAT:37,64000 Kč
Unit Price with VAT:45,54440 Kč