Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-12-G9

DigiKey Part Number
0430300040-12-G9-ND
Manufacturer
Manufacturer Product Number
0430300040-12-G9
Description
12" PRE-CRIMP A1857/19 GR001 GRE
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,36800 Kč283,68 Kč
3026,25433 Kč787,63 Kč
5025,32360 Kč1 266,18 Kč
10024,11200 Kč2 411,20 Kč
25022,60140 Kč5 650,35 Kč
50021,52212 Kč10 761,06 Kč
1 00020,49468 Kč20 494,68 Kč
2 50019,21200 Kč48 030,00 Kč
5 00018,29564 Kč91 478,20 Kč
Manufacturers Standard Package
Unit Price without VAT:28,36800 Kč
Unit Price with VAT:34,32528 Kč