0430300002-xx-Gx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-12-G9-D

DigiKey Part Number
0430300040-12-G9-D-ND
Manufacturer
Manufacturer Product Number
0430300040-12-G9-D
Description
12" PRE-CRIMP A1857/19 GR001 GRE
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1038,03700 Kč380,37 Kč
3035,18867 Kč1 055,66 Kč
5033,94100 Kč1 697,05 Kč
10032,32020 Kč3 232,02 Kč
25030,29516 Kč7 573,79 Kč
50028,84860 Kč14 424,30 Kč
1 00027,47214 Kč27 472,14 Kč
2 50025,75308 Kč64 382,70 Kč
5 00024,52514 Kč122 625,70 Kč
Manufacturers Standard Package
Unit Price without VAT:38,03700 Kč
Unit Price with VAT:46,02477 Kč