Blue 18 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-11-L9

DigiKey Part Number
0430300040-11-L9-ND
Manufacturer
Manufacturer Product Number
0430300040-11-L9
Description
11" PRE-CRIMP A1857/19 BL001 BLU
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Cable (Round) Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.0" (279.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,42500 Kč274,25 Kč
3025,36733 Kč761,02 Kč
5024,46760 Kč1 223,38 Kč
10023,29980 Kč2 329,98 Kč
25021,83988 Kč5 459,97 Kč
50020,79668 Kč10 398,34 Kč
1 00019,80397 Kč19 803,97 Kč
2 50018,56448 Kč46 411,20 Kč
5 00017,67912 Kč88 395,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,42500 Kč
Unit Price with VAT:33,18425 Kč
Assembly Component