0430300003-xx-Lx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-11-L9-D

DigiKey Part Number
0430300040-11-L9-D-ND
Manufacturer
Manufacturer Product Number
0430300040-11-L9-D
Description
11" PRE-CRIMP A1857/19 BL001 BLU
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1036,84700 Kč368,47 Kč
3034,09400 Kč1 022,82 Kč
5032,88600 Kč1 644,30 Kč
10031,31510 Kč3 131,51 Kč
25029,35392 Kč7 338,48 Kč
50027,95244 Kč13 976,22 Kč
1 00026,61836 Kč26 618,36 Kč
2 50024,95280 Kč62 382,00 Kč
5 00023,76274 Kč118 813,70 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84700 Kč
Unit Price with VAT:44,58487 Kč