
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,83500 Kč | 268,35 Kč |
| 30 | 24,82667 Kč | 744,80 Kč |
| 50 | 23,95040 Kč | 1 197,52 Kč |
| 100 | 22,80380 Kč | 2 280,38 Kč |
| 250 | 21,37512 Kč | 5 343,78 Kč |
| 500 | 20,35420 Kč | 10 177,10 Kč |
| 1 000 | 19,38241 Kč | 19 382,41 Kč |
| 2 500 | 18,16940 Kč | 45 423,50 Kč |
| 5 000 | 17,30277 Kč | 86 513,85 Kč |
| Unit Price without VAT: | 26,83500 Kč |
|---|---|
| Unit Price with VAT: | 32,47035 Kč |

