
0430300040-10-G9-D | |
|---|---|
DigiKey Part Number | 0430300040-10-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-10-G9-D |
Description | 10" PRE-CRIMP A1857/19 GR001 GRE |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,14000 Kč | 361,40 Kč |
| 30 | 33,44600 Kč | 1 003,38 Kč |
| 50 | 32,26160 Kč | 1 613,08 Kč |
| 100 | 30,72010 Kč | 3 072,01 Kč |
| 250 | 28,79540 Kč | 7 198,85 Kč |
| 500 | 27,42062 Kč | 13 710,31 Kč |
| 1 000 | 26,11207 Kč | 26 112,07 Kč |
| 2 500 | 24,47817 Kč | 61 195,42 Kč |
| 5 000 | 23,31098 Kč | 116 554,90 Kč |
| Unit Price without VAT: | 36,14000 Kč |
|---|---|
| Unit Price with VAT: | 43,72940 Kč |

