Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-08-N9

DigiKey Part Number
0430300040-08-N9-ND
Manufacturer
Manufacturer Product Number
0430300040-08-N9
Description
8" PRE-CRIMP A1857/19 BR001 BROW
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,28200 Kč252,82 Kč
3023,39867 Kč701,96 Kč
5022,56860 Kč1 128,43 Kč
10021,48940 Kč2 148,94 Kč
25020,14212 Kč5 035,53 Kč
50019,18000 Kč9 590,00 Kč
1 00018,26427 Kč18 264,27 Kč
2 50017,12118 Kč42 802,95 Kč
5 00016,30449 Kč81 522,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,28200 Kč
Unit Price with VAT:30,59122 Kč