Brown 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-08-N9-D

DigiKey Part Number
0430300040-08-N9-D-ND
Manufacturer
Manufacturer Product Number
0430300040-08-N9-D
Description
8" PRE-CRIMP A1857/19 BR001 BROW
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1034,70400 Kč347,04 Kč
3032,11067 Kč963,32 Kč
5030,97040 Kč1 548,52 Kč
10029,48970 Kč2 948,97 Kč
25027,64188 Kč6 910,47 Kč
50026,32214 Kč13 161,07 Kč
1 00025,06581 Kč25 065,81 Kč
2 50023,49714 Kč58 742,85 Kč
5 00022,37666 Kč111 883,30 Kč
Manufacturers Standard Package
Unit Price without VAT:34,70400 Kč
Unit Price with VAT:41,99184 Kč
Assembly Component