
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,28200 Kč | 252,82 Kč |
| 30 | 23,39867 Kč | 701,96 Kč |
| 50 | 22,56860 Kč | 1 128,43 Kč |
| 100 | 21,48940 Kč | 2 148,94 Kč |
| 250 | 20,14212 Kč | 5 035,53 Kč |
| 500 | 19,18000 Kč | 9 590,00 Kč |
| 1 000 | 18,26427 Kč | 18 264,27 Kč |
| 2 500 | 17,12118 Kč | 42 802,95 Kč |
| 5 000 | 16,30449 Kč | 81 522,45 Kč |
| Unit Price without VAT: | 25,28200 Kč |
|---|---|
| Unit Price with VAT: | 30,59122 Kč |

