
0430300040-08-L9-D | |
---|---|
DigiKey Part Number | 0430300040-08-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-08-L9-D |
Description | 8" PRE-CRIMP A1857/19 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 34,66100 Kč | 346,61 Kč |
30 | 32,07133 Kč | 962,14 Kč |
50 | 30,93260 Kč | 1 546,63 Kč |
100 | 29,45360 Kč | 2 945,36 Kč |
250 | 27,60808 Kč | 6 902,02 Kč |
500 | 26,28996 Kč | 13 144,98 Kč |
1 000 | 25,03516 Kč | 25 035,16 Kč |
2 500 | 23,46841 Kč | 58 671,02 Kč |
5 000 | 22,34930 Kč | 111 746,50 Kč |
Unit Price without VAT: | 34,66100 Kč |
---|---|
Unit Price with VAT: | 41,93981 Kč |