0430300002-xx-Ax
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300040-08-A9-D

DigiKey Part Number
0430300040-08-A9-D-ND
Manufacturer
Manufacturer Product Number
0430300040-08-A9-D
Description
8" PRE-CRIMP A1857/19 OR001 ORAN
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1035,02700 Kč350,27 Kč
3032,41000 Kč972,30 Kč
5031,25920 Kč1 562,96 Kč
10029,76470 Kč2 976,47 Kč
25027,89968 Kč6 974,92 Kč
50026,56762 Kč13 283,81 Kč
1 00025,29957 Kč25 299,57 Kč
2 50023,71628 Kč59 290,70 Kč
5 00022,58534 Kč112 926,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,02700 Kč
Unit Price with VAT:42,38267 Kč