
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,72800 Kč | 237,28 Kč |
| 30 | 21,95700 Kč | 658,71 Kč |
| 50 | 21,17860 Kč | 1 058,93 Kč |
| 100 | 20,16650 Kč | 2 016,65 Kč |
| 250 | 18,90240 Kč | 4 725,60 Kč |
| 500 | 17,99948 Kč | 8 999,74 Kč |
| 1 000 | 17,14004 Kč | 17 140,04 Kč |
| 2 500 | 16,06725 Kč | 40 168,12 Kč |
| 5 000 | 15,30086 Kč | 76 504,30 Kč |
| Unit Price without VAT: | 23,72800 Kč |
|---|---|
| Unit Price with VAT: | 28,71088 Kč |

