
0430300040-06-R9-D | |
|---|---|
DigiKey Part Number | 0430300040-06-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-06-R9-D |
Description | 6" PRE-CRIMP A1857/19 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,51200 Kč | 335,12 Kč |
| 30 | 31,00667 Kč | 930,20 Kč |
| 50 | 29,90780 Kč | 1 495,39 Kč |
| 100 | 28,47850 Kč | 2 847,85 Kč |
| 250 | 26,69476 Kč | 6 673,69 Kč |
| 500 | 25,42040 Kč | 12 710,20 Kč |
| 1 000 | 24,20708 Kč | 24 207,08 Kč |
| 2 500 | 22,69224 Kč | 56 730,60 Kč |
| 5 000 | 21,61006 Kč | 108 050,30 Kč |
| Unit Price without VAT: | 33,51200 Kč |
|---|---|
| Unit Price with VAT: | 40,54952 Kč |

