
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,42900 Kč | 334,29 Kč |
| 30 | 30,93000 Kč | 927,90 Kč |
| 50 | 29,83400 Kč | 1 491,70 Kč |
| 100 | 28,40820 Kč | 2 840,82 Kč |
| 250 | 26,62884 Kč | 6 657,21 Kč |
| 500 | 25,35760 Kč | 12 678,80 Kč |
| 1 000 | 24,14728 Kč | 24 147,28 Kč |
| 2 500 | 22,63618 Kč | 56 590,45 Kč |
| 5 000 | 21,55667 Kč | 107 783,35 Kč |
| Unit Price without VAT: | 33,42900 Kč |
|---|---|
| Unit Price with VAT: | 40,44909 Kč |

